SumidaCDR7D28MNNP-150NCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 15uH 25% 100KHz Ferrite 2A 0.0813Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 15u | |
| 25% | |
| 100K | |
| 2 | |
| 2.1 | |
| 0.0813 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDR7D28MNNP-150NC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 81.3m Ohm. It has an inductance of 15u H. Its test frequency is 100K Hz. This device utilizes drum core technology. This product is 7.6 mm long, 3 mm tall and 7.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

