SumidaCDRH104RNP-101NCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 1.42A 0.304Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 100u | |
| 35 | |
| 30% | |
| 100K | |
| 1.42 | |
| 1.33 | |
| 0.304 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
An ideal space-saving electronic component is this power CDRH104RNP-101NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.25 A with a maximum resistance of 304m Ohm. This device utilizes drum core technology. Its test frequency is 100K Hz. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep. It has an inductance of 100u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

