SumidaCDRH104RNP-7R0NCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 7uH 30% 100KHz Ferrite 5.3A 0.027Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 7u | |
| 35 | |
| 30% | |
| 100K | |
| 5.3 | |
| 5.25 | |
| 0.027 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 10.3 | |
| 4 |
This power CDRH104RNP-7R0NC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 7u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 27m Ohm. This device is made with drum core technology. This product is 10.5 mm long, 4 mm tall and 10.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

