SumidaCDRH105RNP-100NCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 5A 0.026Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 65 | |
| 30% | |
| 100K | |
| 5 | |
| 4.45 | |
| 0.026 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 10.3 | |
| 5.1 |
An ideal space-saving electronic component is this power CDRH105RNP-100NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 26m Ohm. This product is 10.5 mm long, 5.1 mm tall and 10.3 mm deep. Its test frequency is 100K Hz. It has an inductance of 10u H. This device utilizes drum core technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

