SumidaCDRH124NP-680MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 1.8A 0.22Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 68u | |
| 25 | |
| 20% | |
| 100K | |
| 1.8 | |
| 2.14 | |
| 0.22 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 4.5 |
Save valuable space on a PCB with this power CDRH124NP-680MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with drum core technology. This product is 12.3 mm long, 4.5 mm tall and 12.3 mm deep. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 220m Ohm. It has an inductance of 68u H. Its test frequency is 100K Hz. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

