SumidaCDRH125/LDNP-102MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.6A 1.95Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 20% | |
| 100K | |
| 0.6 | |
| 0.46 | |
| 1.95 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
Use this power CDRH125/LDNP-102MC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. It has an inductance of 1m H. It has a tolerance of 20%. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 1.95 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

