SumidaCDRH125NP-102MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 1000uH 20% 1KHz Ferrite 0.66A 1.53Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 25 | |
| 20% | |
| 1K | |
| 0.66 | |
| 0.52 | |
| 1.53 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
This power CDRH125NP-102MC surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 1m H. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.53 Ohm. It has a tolerance of 20%. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. This device utilizes drum core technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

