Meist Gesucht
SumidaCDRH125NP-221MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 220uH 20% 1KHz Ferrite 1.56A 0.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 220u | |
| 25 | |
| 20% | |
| 1K | |
| 1.56 | |
| 1.16 | |
| 0.4 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
This power CDRH125NP-221MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 400m Ohm. It has an inductance of 220u H. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. Its test frequency is 1K Hz. This device utilizes drum core technology. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

