SumidaCDRH125NP-331MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 330uH 20% 1KHz Ferrite 1.25A 0.51Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 330u | |
| 25 | |
| 20% | |
| 1K | |
| 1.25 | |
| 0.96 | |
| 0.51 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH125NP-331MC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes drum core technology. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 510m Ohm. It has a tolerance of 20%. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. Its test frequency is 1K Hz.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

