SumidaCDRH125NP-560MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 56uH 20% 1KHz Ferrite 2.7A 0.11Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 56u | |
| 25 | |
| 20% | |
| 1K | |
| 2.7 | |
| 2.34 | |
| 0.11 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
This power CDRH125NP-560MC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with drum core technology. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 110m Ohm. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. It has a tolerance of 20%. It has an inductance of 56u H. Its test frequency is 1K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

