SumidaCDRH127NP-221MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 220uH 20% 1KHz Ferrite 1.55A 0.39Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 220u | |
| 25 | |
| 20% | |
| 1K | |
| 1.55 | |
| 1.6 | |
| 0.39 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
An ideal space-saving electronic component is this power CDRH127NP-221MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.16 A with a maximum resistance of 390m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz. It has an inductance of 220u H. This device is made with drum core technology. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

