SumidaCDRH127NP-390MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 39uH 20% 1KHz Ferrite 3.4A 0.0729Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 39u | |
| 25 | |
| 20% | |
| 1K | |
| 3.4 | |
| 4 | |
| 0.0729 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH127NP-390MC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1K Hz. This device utilizes drum core technology. It has an inductance of 39u H. This SMD inductor has a maximum DC current of 2.75 A with a maximum resistance of 72.9m Ohm. It has a tolerance of 20%. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

