SumidaCDRH127NP-560MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 56uH 20% 1KHz Ferrite 2.8A 0.11Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 56u | |
| 25 | |
| 20% | |
| 1K | |
| 2.8 | |
| 3 | |
| 0.11 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
This power CDRH127NP-560MC surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 56u H. It has a tolerance of 20%. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 2.35 A with a maximum resistance of 110m Ohm. This device is made with drum core technology. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

