SumidaCDRH3D16NP-2R2NCInduktionsspule, Oberflächenmontage

Inductor Power Shielded Drum Core 2.2uH 30% 100KHz Ferrite 1.2A 0.072Ohm DCR 1515 T/R

This power CDRH3D16NP-2R2NC surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 72m Ohm. This device is made with drum core technology. Its test frequency is 100K Hz. This product is 4 mm long, 1.8 mm tall and 4 mm deep. It has an inductance of 2.2u H.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    26 Wochen
    • Price: 0,4510 €
    1. 1+0,4510 €
    2. 25000+0,4125 €
    3. 50000+0,3790 €
    4. 100000+0,3463 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.