SumidaCDRH3D28NP-100NCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 1.18A 0.145Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 30% | |
| 100K | |
| 1.18 | |
| 1.05 | |
| 0.145 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDRH3D28NP-100NC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes drum core technology. Its test frequency is 100K Hz. It has an inductance of 10u H. This product is 4 mm long, 3 mm tall and 4 mm deep. This SMD inductor has a maximum DC current of 1.18 A with a maximum resistance of 145m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

