SumidaCDRH4D22HPNP-100MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 1.3A 0.1438Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.3 | |
| 1.5 | |
| 0.1438 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 2.4 |
This power CDRH4D22HPNP-100MC surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 143.8m Ohm. It has a tolerance of 20%. This product is 5 mm long, 2.4 mm tall and 5 mm deep. Its test frequency is 100K Hz. It has an inductance of 10u H. This device is made with drum core technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

