SumidaCDRH4D28CNP-1R1PCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 1.1uH 25% 100KHz Ferrite 3.8A 0.022Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 1.1u | |
| 25% | |
| 100K | |
| 3.8 | |
| 3.8 | |
| 0.022 | |
| 2 | |
| Tape and Reel | |
| 5.1 | |
| Surface Mount | |
| 5.1 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH4D28CNP-1R1PC surface mount inductor from Sumida Corporation is perfect for you! In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 1.1u H. This SMD inductor has a maximum DC current of 3.8 A with a maximum resistance of 22m Ohm. This product is 5.1 mm long, 3 mm tall and 5.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

