SumidaCDRH5D18NP-5R4NCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 5.4uH 30% 10KHz Ferrite 1.6A 0.076Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 5.4u | |
| 65 | |
| 30% | |
| 10K | |
| 1.6 | |
| 1.6 | |
| 0.076 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 6 | |
| 2 |
Save valuable space on a PCB with this power CDRH5D18NP-5R4NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 5.4u H. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 76m Ohm. This device utilizes drum core technology. Its test frequency is 100K Hz. This product is 6 mm long, 2 mm tall and 6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

