SumidaCDRH64BNP-101MC-BInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 100uH 20% 1KHz Ferrite 0.43A 1.03Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 1K | |
| 0.43 | |
| 0.43 | |
| 1.03 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6.9 | |
| Surface Mount | |
| 6.5 | |
| 5 |
Save valuable space on a PCB with this power CDRH64BNP-101MC-B surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1K Hz. This device utilizes drum core technology. This product is 6.9 mm long, 5 mm tall and 6.5 mm deep. This SMD inductor has a maximum DC current of 430m A with a maximum resistance of 1.03 Ohm. It has an inductance of 100u H. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

