SumidaCDRH6D28NP-3R0NCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 3uH 30% 100KHz Ferrite 4.8A 0.024Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 3u | |
| 65 | |
| 30% | |
| 100K | |
| 4.8 | |
| 3 | |
| 0.024 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
This power CDRH6D28NP-3R0NC surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 3u H. This product is 7 mm long, 3 mm tall and 7 mm deep. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 24m Ohm. This device is made with drum core technology. Its test frequency is 100K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

