SumidaCDRH6D28NP-820NCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 82uH 30% 100KHz Ferrite 1.15A 0.39Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 82u | |
| 65 | |
| 30% | |
| 100K | |
| 1.15 | |
| 0.6 | |
| 0.39 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
An ideal space-saving electronic component is this power CDRH6D28NP-820NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7 mm long, 3 mm tall and 7 mm deep. It has an inductance of 82u H. This device utilizes drum core technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 390m Ohm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

