SumidaCDRH6D38NP-330NCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 1.95A 0.124Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 33u | |
| 30% | |
| 100K | |
| 1.95 | |
| 1.1 | |
| 0.124 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
Make any circuit look clean and compact using this power CDRH6D38NP-330NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7 mm long, 4 mm tall and 7 mm deep. This device utilizes drum core technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 124m Ohm. It has an inductance of 33u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

