SumidaCDRH6D38NP-470NCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 47uH 30% 100KHz Ferrite 1.75A 0.155Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 47u | |
| 35 | |
| 30% | |
| 100K | |
| 1.75 | |
| 0.95 | |
| 0.155 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
An ideal space-saving electronic component is this power CDRH6D38NP-470NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes drum core technology. It has an inductance of 47u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 155m Ohm. This product is 7 mm long, 4 mm tall and 7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

