SumidaCDRH74NP-101MC-BInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 100uH 20% 1KHz Ferrite 0.6A 0.61Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 100u | |
| 75 | |
| 20% | |
| 1K | |
| 0.6 | |
| 0.6 | |
| 0.61 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
Save valuable space on a PCB with this power CDRH74NP-101MC-B surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 610m Ohm. This device is made with drum core technology. It has a tolerance of 20%. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. Its test frequency is 1K Hz. It has an inductance of 100u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

