SumidaCDRH74NP-150MC-BInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 15uH 20% 1KHz Ferrite 1.47A 0.081Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 15u | |
| 75 | |
| 20% | |
| 1K | |
| 1.47 | |
| 1.47 | |
| 0.081 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
Use this power CDRH74NP-150MC-B surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. Its test frequency is 1K Hz. This device utilizes drum core technology. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 1.47 A with a maximum resistance of 81m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

