SumidaCDRH74NP-151MC-BInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 150uH 20% 1KHz Ferrite 0.46A 0.88Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 150u | |
| 75 | |
| 20% | |
| 1K | |
| 0.46 | |
| 0.46 | |
| 0.88 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
This power CDRH74NP-151MC-B surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 880m Ohm. It has an inductance of 150u H. Its test frequency is 1K Hz. This device is made with drum core technology. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

