SumidaCDRH74NP-180MC-BInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 18uH 20% 1KHz Ferrite 1.31A 0.091Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 18u | |
| 75 | |
| 20% | |
| 1K | |
| 1.31 | |
| 1.31 | |
| 0.091 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
This power CDRH74NP-180MC-B surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1K Hz. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. This device is made with drum core technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.31 A with a maximum resistance of 91m Ohm. It has an inductance of 18u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

