SumidaCDRH74NP-221MC-BInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 220uH 20% 1KHz Ferrite 0.36A 1.17Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 220u | |
| 75 | |
| 20% | |
| 1K | |
| 0.36 | |
| 0.36 | |
| 1.17 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
Use this power CDRH74NP-221MC-B surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. It has an inductance of 220u H. This device utilizes drum core technology. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 360m A with a maximum resistance of 1.17 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

