SumidaCDRH74NP-560MC-BInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 56uH 20% 1KHz Ferrite 0.75A 0.35Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 56u | |
| 75 | |
| 20% | |
| 1K | |
| 0.75 | |
| 0.75 | |
| 0.35 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
Save valuable space on a PCB with this power CDRH74NP-560MC-B surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 350m Ohm. It has an inductance of 56u H. This device is made with drum core technology. Its test frequency is 1K Hz. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

