SumidaCDRH74NP-680MC-BInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 68uH 20% 1KHz Ferrite 0.69A 0.38Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 68u | |
| 75 | |
| 20% | |
| 1K | |
| 0.69 | |
| 0.69 | |
| 0.38 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
This power CDRH74NP-680MC-B surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 690m A with a maximum resistance of 380m Ohm. This device utilizes drum core technology. It has an inductance of 68u H. Its test frequency is 1K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

