SumidaCDRR75NP-681MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 680uH 20% 100KHz Ferrite 0.31A 1.866Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 680u | |
| 20% | |
| 100K | |
| 0.31 | |
| 0.16 | |
| 1.866 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4.8 |
This power CDRR75NP-681MC surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.2 mm long, 4.8 mm tall and 7.2 mm deep. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 310m A with a maximum resistance of 1.866 Ohm. It has an inductance of 680u H. It has a tolerance of 20%. Its test frequency is 100K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

