| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 14.5@8/20us | |
| 10 | |
| 400@8/20us | |
| 175(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.01(Max) mm |
| Verpackungsbreite | 1.45(Max) mm |
| Verpackungslänge | 1.9(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 |
Don't let electrostatic discharges go unnoticed with this tvs CDSOD323-T05SC ESD protection device from Bourns. This device's maximum clamping voltage is 13.5(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 350(Typ) pF. It is made in a single configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

