BournsCDSOD323-T08CESE-Entstörer

ESD Suppressor TVS Bi-Dir 8V 2-Pin SOD-323 T/R

This tvs CDSOD323-T08C ESD protection device from Bourns, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 13.4 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. Its capacitance value is 1(Typ) pF. It is made in a single configuration.

Auf Lager: 18.346 Stück

Regional Inventory: 12.008

    Total93,27 €Price for 262

    12.008 auf Lager: morgen versandbereit

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      262
      Maximum Of:
      12008
      Country Of origin:
      Great Britain
         
      • Price: 0,3560 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Great Britain
      • In Stock: 12.008 Stück
      • Price: 0,3560 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2344+
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 6.338 Stück
      • Price: 0,2857 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.