| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 18 | |
| 29 | |
| 1 | |
| 350 | |
| 1(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.01(Max) mm |
| Verpackungsbreite | 1.45(Max) mm |
| Verpackungslänge | 1.9(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 |
Don't let electrostatic discharges go unnoticed with this tvs CDSOD323-T18L ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 45 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

