50-75% Rabatt
Illinois CapacitorCDV19EF470JO3FKondensator, Mica
Cap Mica 47pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 47pF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 8.7 | |
| 16.3 X 4.8 X 12.7 | |
| -55 | |
| 125 | |
| 16.3(Max) | |
| 4.8(Max) | |
| 12.7(Max) | |
| 0.8 | |
| 12.7(Max) | |
| Through Hole |
This CDV19EF470JO3F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV19EF470JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 47pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
