Illinois CapacitorCDV19FF332JO3Kondensator, Mica
Cap Mica 0.0033uF 1000V 5% (18.3 X 9.7 X 15mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 8.7 | |
| 18.3 X 9.7 X 15 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18.3(Max) | |
| 9.7(Max) | |
| 15(Max) | |
| 0.8 | |
| 15(Max) | |
| Through Hole |
If you are in need of a component that can provide accurate results within your electronics circuit, the CDV19FF332JO3 silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.0033uF. It has a tolerance of 5%. This product is 18.3(Max) mm long, 15(Max) mm tall and 9.7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CDV19FF332JO3 silver mica capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
