Illinois CapacitorCDV30FF103JO3Kondensator, Mica
Cap Mica 0.01uF 1000V 5% (20.8 X 10.7 X 23.1mm) Radial 11.1mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 11.1 | |
| 20.8 X 10.7 X 23.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20.8(Max) | |
| 10.7(Max) | |
| 23.1(Max) | |
| 1 | |
| 23.1(Max) | |
| Through Hole |
The CDV30FF103JO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 20.8(Max) mm long, 23.1(Max) mm tall and 10.7(Max) mm deep. Its capacitance value is 0.01uF. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. It has a tolerance of 5%. The CDV30FF103JO3 silver mica capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
