10-25% Rabatt
BournsCE201210-27NJInduktionsspule, Oberflächenmontage
Inductor RF Multi-Layer 0.027uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.55Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.027u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.55 | |
| 23(Typ) | |
| 100M | |
| 1300M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.03 |
This chip CE201210-27NJ surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 2.2 mm long, 1.03 mm tall and 1.45 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.3G Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 550m Ohm. It has an inductance of 27n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

