Mean Well EnterprisesCEN-75-48LED-Spannungsversorgung
AC/DC LED Power Supply 75.36W Single 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 36 to 48 | |
| 1570 | |
| 75.36 | |
| 90VAC to 295VAC|127VDC to 417VDC | |
| PWM | |
| 0.97(Min) | |
| 91(Typ) | |
| Lead Wire | |
| IP66 | |
| 3Year | |
| -30 | |
| 70 | |
| 600 | |
| Befestigung | Screw |
| Verpackungshöhe | 40.5 mm |
| Verpackungsbreite | 62.5 mm |
| Verpackungslänge | 185 mm |
| Leiterplatte geändert | 5 |
| 5 | |
| Leitungsform | Lead Wire |
This CEN-75-48 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 75.36 W. This part's single output can handle a current up to 1.57 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

