SL Power / Advanced EnergyCENB1030A1203F01Externer steckbarer Adapter
Plug-In Adapter Single-OUT 12V 2.5A 30W
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 30 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 60(Max)@264VAC | |
| 0.9@100VAC | |
| 47 to 63 | |
| 60@230VAC | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 120mV(Max) | |
| Overload|Short Circuit | |
| 0 | |
| 40 | |
| Befestigung | Desktop |
| Verpackungshöhe | 32.3 |
| Verpackungsbreite | 47 |
| Verpackungslänge | 84 |
Use electrical sub-system energy to power your electronic devices using a switching CENB1030A1203F01 portable external plug-in adapter from SL Power Electronics. This part's single output can handle a current up to 2.5 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 12 V and maximum output power of 30 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

