SumidaCEP123NP-6R3MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.3uH 20% 100KHz Ferrite 4.6A 0.02026Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.3u | |
| 20% | |
| 100K | |
| 4.6 | |
| 4.6 | |
| 0.02026 | |
| 4 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 3.5 |
Save valuable space on a PCB with this power CEP123NP-6R3MC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 6.3u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 4.6 A with a maximum resistance of 20.26m Ohm. This product is 12.8 mm long, 3.5 mm tall and 12.8 mm deep. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

