SumidaCEP125NP-1R0MC-HDInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 18A 0.0022Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 100K | |
| 18 | |
| 20 | |
| 0.0022 | |
| 3 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 12.9 | |
| 5.6 |
Use this power CEP125NP-1R0MC-HD surface mount inductor from Sumida Corporation to make any circuit look clean and compact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 1u H. This product is 12.9 mm long, 5.6 mm tall and 12.9 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 18 A with a maximum resistance of 2.2m Ohm. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

