SumidaCEP125NP-5R6MC-HInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Ferrite 8.2A 0.0114Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 5.6u | |
| 75 | |
| 20% | |
| 100K | |
| 8.2 | |
| 8.8 | |
| 0.0114 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 12.9 | |
| 5.6 |
This power CEP125NP-5R6MC-H surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 5.6u H. This SMD inductor has a maximum DC current of 8.2 A with a maximum resistance of 11.4m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz. This product is 12.9 mm long, 5.6 mm tall and 12.9 mm deep. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

