SumidaCEPH149NP-1R6MCInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.6uH 20% 100KHz Ferrite 15.5A 0.0015Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.6u | |
| 20% | |
| 100K | |
| 15.5 | |
| 15.5 | |
| 0.0015 | |
| 3 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 15 | |
| Surface Mount | |
| 15 | |
| 10 |
Save valuable space on a PCB with this power CEPH149NP-1R6MC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 1.6u H. Its test frequency is 100K Hz. This product is 15 mm long, 10 mm tall and 15 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 15.5 A with a maximum resistance of 1.5m Ohm. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

