SamtecCES-109-01-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 22.86 | |
| 3.05 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip CES-109-01-T-S header connector from Samtec. This SKT connector's 9 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 400 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. CES-109-01-T-S is housed in black polyester. This product is 22.86 mm long, 5.08 mm tall and 3.05 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

