SamtecCES-113-01-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 13 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 33.02 | |
| 3.05 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Samtec brings you their socket strip CES-113-01-G-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 13 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 400 VAC. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 33.02 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C. CES-113-01-G-S is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

