SamtecCES-113-01-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 33.02 | |
| 5.59 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
This socket strip CES-113-01-T-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 400 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 33.02 mm long, 5.08 mm tall and 5.59 mm deep. CES-113-01-T-D is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

