SamtecCES-116-01-S-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 40.64 | |
| 3.05 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip CES-116-01-S-S header connector helps protect your equipment from accidental shortages. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 400 VAC. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. CES-116-01-S-S is housed in black polyester. This product is 40.64 mm long, 5.08 mm tall and 3.05 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

