SamtecCES-116-01-T-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Make strong and binding connections on your circuit boards by adopting this socket strip CES-116-01-T-S connector from Samtec. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 400 VAC. It has a socket type gender. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 40.64 mm long, 5.08 mm tall and 3.05 mm deep. CES-116-01-T-S is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

Auf Lager: 8 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    2 Wochen
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.