SamtecCES-121-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 42 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 42 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 53.34 | |
| 5.59 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Easily mount this socket strip CES-121-01-S-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 42 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 400 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CES-121-01-S-D is housed in black polyester. This product is 53.34 mm long, 5.08 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

